10ESB1

TE Connectivity / Corcom
592-10ESB1
10ESB1

Mfr.:

Description:
Power Line Filters 10A 250V LOW LEAKAGE SPADE TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,67 € 23,67 €
21,04 € 189,36 €
20,22 € 545,94 €
19,90 € 1.074,60 €
19,28 € 2.082,24 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase Single-Stage Filter
250 VAC, 250 VDC
10 A
Through Hole
Solder Pin
SB
50 Hz, 60 Hz
Brand: TE Connectivity / Corcom
Compliance: UL; CSA; VDE; EN
Product Type: Power Line Filters
Factory Pack Quantity: 9
Subcategory: Power Condition
Part # Aliases: 1-1609034-3
Unit Weight: 169,845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SB Power Line Filters

TE Connectivity's SB Power Line EMI/RFI filters offer high common and differential mode performance. The compact height of no more than 38.86mm makes TE's SB Power Line Filters ideal for limited-space applications. The improved differential mode performance of this filter makes it well-suited for industrial machinery equipment, and it can also serve as a simple clean-up filter within all types of electronic applications.