10EOP

TE Connectivity / Corcom
592-10EOP
10EOP

Mfr.:

Description:
EMI Filter Circuits 10A PCB MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,31 € 24,31 €
23,54 € 235,40 €
21,10 € 527,50 €
20,60 € 1.030,00 €
12,93 € 1.293,00 €
12,67 € 3.801,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: EMI Filter Circuits
RoHS:  
250 VAC
10 A
Solder Pin
EOP
Bulk
Brand: TE Connectivity / Corcom
Compliance: UL; CSA; VDE; EN
Filter Type: 1-Phase Single-Stage Filter
Leakage Current: 380 uA
Mounting Style: Through Hole
Operating Frequency: 50 Hz, 60 Hz
Product Type: EMI Filter Circuits
Factory Pack Quantity: 25
Subcategory: Filters
Part # Aliases: 6609064-4
Unit Weight: 47 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8548909099
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.