10EJS1

TE Connectivity / Corcom
592-10EJS1
10EJS1

Mfr.:

Description:
AC Power Entry Modules 10A IEC-1/4" FASTON SNAP IN MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,19 € 11,19 €
10,52 € 105,20 €
9,66 € 241,50 €
9,43 € 377,20 €
9,13 € 1.095,60 €
8,95 € 2.148,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
10 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Power Line
EEJ
Brand: TE Connectivity / Corcom
Compliance: UL; CSA; VDE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Part # Aliases: 1-6609006-6
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99