10EJM8

TE Connectivity / Corcom
655-10EJM8
10EJM8

Mfr.:

Description:
Power Line Filters 10EJM8=F8198

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
Power Line Medical
250 VAC
10 A
Panel Mount
Quick Connect
50 Hz
Brand: TE Connectivity / Corcom
Compliance: UL; CSA; VDE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 20.7 mm
Length: 38.1 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Product Type: Power Line Filters
Factory Pack Quantity: 40
Subcategory: Power Condition
Width: 28.7 mm
Part # Aliases: 1-6609985-6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8548000000
ECCN:
EAR99