10EF1FC

TE Connectivity / Corcom
592-10EF1FC
10EF1FC

Mfr.:

Description:
AC Power Entry Modules 10A IEC-1/4" FASTON FLANGE MOUNT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

TE Connectivity / Schaffner FN9222E-10-06
TE Connectivity / Schaffner
AC Power Entry Modules 10A 250VAC 50/60Hz mounting flanges

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Inlets
Not Switched
Filtered
No
10 A
250 VAC
Panel Mount
Quick Connect
EMI/RFI Filter
EF
Brand: TE Connectivity / Corcom
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Part # Aliases: 6609015-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99