10CE1

TE Connectivity / Corcom
592-10CE1
10CE1

Mfr.:

Description:
AC Power Entry Modules 10A IEC 1/4" FASTON FLANGE MOUNT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
70
Expected 7/14/2026
Factory Lead Time:
45
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 70 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,51 € 9,51 €
8,63 € 86,30 €
8,48 € 212,00 €
8,32 € 416,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Switched
Not Filtered
No
10 A
250 VAC
Panel Mount
Screw
IEC-320 C-14
Corcom C
Bulk
Brand: TE Connectivity / Corcom
Compliance: UL; CSA; VDE
Height: 24.64 mm
Length: 41.47 mm
Product Type: AC Power Entry Modules
Factory Pack Quantity: 210
Subcategory: Power Entry
Width: 44.2 mm
Part # Aliases: 0-1609112-3
Unit Weight: 23,551 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TYCO/CORCOM POWER ENTRY MODULES

592-10CS1
592-10CE1
592-10CBS1
592-10CBE1

Please note: The above listed parts have not been approved
as VDE and will not be available until the first Quarter of
2009. Please contact a Mouser Technical Sales Representative
for further assistance.



5-0308-11

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536309090
USHTS:
8537109170
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.