10B6

TE Connectivity / Corcom
592-10B6
10B6

Mfr.:

Description:
Power Line Filters 10A STUD - STUD FLANGE MOUNT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
250 VAC
10 A
Chassis Mount
360 uA
Brand: TE Connectivity / Corcom
Product Type: Power Line Filters
Factory Pack Quantity: 35
Subcategory: Power Condition
Part # Aliases: 6609019-6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.