100KEPS10AFPW

TE Connectivity / Corcom
655-100KEPS10AFPW
100KEPS10AFPW

Mfr.:

Description:
Power Line Filters KEP 100A 1S HIGH PLUS SP WYE 440 VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
435,04 € 435,04 €
408,18 € 10.204,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
REACH - SVHC:
3-Phase EMI/EMC Filter
440 VAC, 520 VAC
100 A
Chassis Mount
Screw
12 mA
50 Hz, 60 Hz
Brand: TE Connectivity / Corcom
Compliance: UL; CSA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Height: 92 mm
Length: 350 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 120 mm
Part # Aliases: 2-1609968-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

3-Phase DIN Rail Mounted EMI Filters

TE Connectivity's (TE) / Corcom 3-Phase DIN Rail Mounted EMI Filters consist of six variants with ratings from 1A to 100A, fully potted and bookshelf (BS) types, and standard/high/very-high performance rating options. The lightweight, compact, easy-to-install filters are chassis/DIN rail mountable and do not require mounting screws. The 3-Phase DIN Rail Mounted EMI Filters are ideal for use in many different applications such as industrial machinery, factory automation equipment, servo drives, variable frequency drives, frequency inverters/converters, robotics, renewable/alternative energy and EV charging stations.

KEM & KEP High-Performance Three-Phase EMI filters

TE Connectivity's (TE) KEM and KEP Three-Phase EMI filters are used in applications with low impedance load controlling pulsed, continuous and intermittent interference noise and where high levels of mains borne interference are present. In potted and bookshelf versions, these high-performance EMI filters are available in single-stage, three-wire delta (KEM) and four-wire WYE (KEP) versions. The filters feature stud or shockproof terminals, 6A to 250A (potted) and 7A to 150A (bookshelf) current ratings with 440V and 520V maximum continuous operating voltage. TE KEM and KEP 3-Phase EMI filters are ideal for CNC machines, HVAC, rectifiers and AC-DC converters.