100KEHD10BFPD

TE Connectivity / Corcom
655-100KEHD10BFPD
100KEHD10BFPD

Mfr.:

Description:
Power Line Filters KEH 100A 2S SP DELTA 520 VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
478,27 € 478,27 €
448,75 € 11.218,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
REACH - SVHC:
3-Phase EMI/EMC Filter
440 VAC, 520 VAC
100 A
Chassis Mount
Screw
6 mA
50 Hz, 60 Hz
Brand: TE Connectivity / Corcom
Compliance: UL; CSA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Height: 92 mm
Length: 350 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 160 mm
Part # Aliases: 4-1609969-6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

3-Phase DIN Rail Mounted EMI Filters

TE Connectivity's (TE) / Corcom 3-Phase DIN Rail Mounted EMI Filters consist of six variants with ratings from 1A to 100A, fully potted and bookshelf (BS) types, and standard/high/very-high performance rating options. The lightweight, compact, easy-to-install filters are chassis/DIN rail mountable and do not require mounting screws. The 3-Phase DIN Rail Mounted EMI Filters are ideal for use in many different applications such as industrial machinery, factory automation equipment, servo drives, variable frequency drives, frequency inverters/converters, robotics, renewable/alternative energy and EV charging stations.

KEH & KEV Very High-Performance 3-Phase AC filters

TE Connectivity's (TE) KEH and KEV Very High-Performance 3-Phase AC Line filters offer high attenuation and superior performance when used in applications with low impedance load controlling pulsed, continuous and intermittent interference noise and where high levels of mains borne interference are present. These very high-performance EMI filters are available with dual-stage, three-wire delta (KEH) and four-wire WYE (KEV) in potted and bookshelf versions. The filters feature shockproof terminals, 10A to 250A (potted) and 7A to 150A (bookshelf) current ratings with 440V and 520V maximum continuous operating voltage. TE KEH and KEV Very High-Performance 3-Phase AC Line filters applications include computer servers, robotics and automation, elevators and switch-mode power supplies (SMPS).