100DCF10B

TE Connectivity / Corcom
592-100DCF10B
100DCF10B

Mfr.:

Description:
Power Line Filters 100A PHOENIX CONTACT FLANGE MOUNT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EMI/RFI Filter
80 VDC
100 A
Flange Mount
Quick Connect
DC (15-125 Amp)
60 Hz
Brand: TE Connectivity / Corcom
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Part # Aliases: 1-6609074-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8548000000
ECCN:
EAR99