1-2443555-9

TE Connectivity / Corcom
655-1-2443555-9
1-2443555-9

Mfr.:

Description:
Power Line Filters 1000 EVX C C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.396,13 € 1.396,13 €
10 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
REACH - SVHC:
DC EMI Filter
1.5 kVDC
1 kA
Chassis Mount
Busbar
EVX Series
Bulk
0 Hz
Brand: TE Connectivity / Corcom
Capacitance: 1 uF
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Height: 130 mm
Length: 250 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 140 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99

EVX High Voltage DC EMI Filters

TE Connectivity's (TE) / Corcom EVX High Voltage DC EMI Filters are designed to handle high power from 75kW to 2.4MW fast chargers and offer three high voltage levels: 500V, 1000V, and 1500V. These filters feature four high attenuation performance levels: standard with or without GND caps, medium, and high performance. EVX series filters provide performance options with different GND capacitors and have a small footprint achieved by their compact design, ensuring easy installation. TE / Corcom EVX High Voltage DC EMI Filters provide EMI attenuation for electrical vehicle (EV) charging applications and meet EV conductive charging system standard IEC/EN 61851-23.