1-2432408-5

TE Connectivity / Corcom
655-1-2432408-5
1-2432408-5

Mfr.:

Description:
Power Line Filters RPQ-1-75

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
309,90 € 309,90 €
290,29 € 2.902,90 €
290,28 € 7.547,28 €
50 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
REACH - SVHC:
EMI/EMC Filter
230 VAC, 250 VAC
75 A
Chassis Mount
Cable Lug
50 Hz
Brand: TE Connectivity / Corcom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Height: 132 mm
Inductance: 390 uH
Length: 152.4 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 2
Subcategory: Power Condition
Width: 114 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504508000
ECCN:
EAR99

RPQ Line Reactors

TE Connectivity's (TE) / Corcom RPQ Line Reactors are designed to help protect AC/DC motor drives from power line disturbances and line-side disruptions while providing a solution to harmonic distortion issues and power disturbances to variable frequency drives (VFD). High-performance line reactors with copper winding deliver low losses to power harmonics mitigation solutions to motor drive OEMs. TE offers single-phase and three-phase RPQ line reactors. The single-phase provides a rating from 2A up to 1000A with a max. voltage of 250V. The three-phase line reactors offer a rating from 1.76A to 1010A for a 50/60Hz network max. of 480V. Target markets for TE / Corcom RPQ Line Reactors include AC/DC drives, servo systems, industrial machinery, UPS power conversion systems and rectifiers, and motion and drives.