FCA-210-1024L

TE Connectivity / CII
655-FCA-210-1024L
FCA-210-1024L

Mfr.:

Description:
Industrial Relays 28V 10A DPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
33
Expected 6/2/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
357,52 € 357,52 €
242,40 € 2.424,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
Chassis Mount
Military / Aerospace Relay
Mid Range Relay
Solder Hook
DPDT (2 Form C)
10 A
Solder Hook
Non-Latching
28 VDC
320 Ohms
115 VAC, 28 VDC
Silver Cadmium Oxide (AgCdO)
43.64 mm
26.04 mm
25.65 mm
Brand: TE Connectivity / CII
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 2-1617749-1
Unit Weight: 45,813 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99