FCA-125-3

TE Connectivity / CII
655-FCA-125-3
FCA-125-3

Mfr.:

Description:
Industrial Relays 28V 25A 1 Form C (SPDT) 1 CO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
313,02 € 313,02 €
242,61 € 2.426,10 €
233,52 € 5.838,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
RoHS: N
Chassis Mount
Military / Aerospace Relays
Mid Range Relay
Solder Hook
1 Form C (SPDT-NO, NC)
25 A
Solder Hook
Non-Latching
28 VDC
320 Ohms
115 VAC, 28 VDC
Silver Cadmium Oxide (AgCdO)
FCA 10-25 Amp Relay
43.64 mm
26.04 mm
25.65 mm
Brand: TE Connectivity / CII
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 3-1617748-4
Unit Weight: 59,806 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Performance Relays

TE Connectivity / CII High-Performance Relays are designed for demanding, high-performance applications. These relays and contactors meet stringent aerospace and defense specs in the most extreme environments. TE High-Performance Relays can switch currents from dry circuits to more than 1000A, voltages up to 70kV, and frequencies up to 6GHz.