B07D692BZ2-0011

TE Connectivity / CII
655-B07D692BZ2-0011
B07D692BZ2-0011

Mfr.:

Description:
Low Signal Relays - PCB 26.5V 10A 2 Form C (DPDT) 2 CO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
298,92 € 298,92 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Low Signal Relays - PCB
RoHS: N
Military/Aerospace Relays
Full Size Relay
26.5 VDC
2 Form C (DPDT-NO, NC)
10 A
88.3 mA
Non-Latching
2.341 W
Solder Pin
07
Brand: TE Connectivity / CII
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 3-1617004-2
Unit Weight: 42,184 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

High-Performance Relays

TE Connectivity / CII High-Performance Relays are designed for demanding, high-performance applications. These relays and contactors meet stringent aerospace and defense specs in the most extreme environments. TE High-Performance Relays can switch currents from dry circuits to more than 1000A, voltages up to 70kV, and frequencies up to 6GHz.