3SBH1231A2

TE Connectivity / CII
655-3SBH1231A2
3SBH1231A2

Mfr.:

Description:
Low Signal Relays - PCB 26.5V 2A 4 Form C (4PDT) 4 CO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
45 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.016,70 € 1.016,70 €

Similar Product

TE Connectivity / CII M39016/53-012M
TE Connectivity / CII
Low Signal Relays - PCB 26.5V 2A 4 Form C (4PDT) 4 CO

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Low Signal Relays - PCB
RoHS: N
Power Relays
Miniature
26.5 VDC
4 Form C (4PDT-NO, NC)
2 A
2 A
36.8 mA
Non-Latching
Solder Pin
3SBH 1/5-Size
Brand: TE Connectivity / CII
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 2-1617076-6
Unit Weight: 6,713 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

High-Performance Relays

TE Connectivity / CII High-Performance Relays are designed for demanding, high-performance applications. These relays and contactors meet stringent aerospace and defense specs in the most extreme environments. TE High-Performance Relays can switch currents from dry circuits to more than 1000A, voltages up to 70kV, and frequencies up to 6GHz.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.