1617087-1

TE Connectivity / CII
655-1617087-1
1617087-1

Mfr.:

Description:
General Purpose Relays HALF.10A.1 POLE.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
676,30 € 6.763,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS: N
Power Relays
Brand: TE Connectivity / CII
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: CAW-1C-24B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536419089
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.