TLMQ2ADR051FTD

TE Connectivity / CGS
279-TLMQ2ADR051FTD
TLMQ2ADR051FTD

Mfr.:

Description:
Current Sense Resistors - SMD TLMQ 0805 0.75W R051 1% 50PPM 5K RL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,298 € 2,98 €
0,225 € 5,63 €
0,201 € 20,10 €
0,175 € 43,75 €
0,158 € 79,00 €
0,144 € 144,00 €
Full Reel (Order in multiples of 5000)
0,121 € 605,00 €
0,116 € 1.160,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
TLMQ
51 mOhms
750 mW (3/4 W)
1 %
50 PPM / C
0805
2012
2.05 mm (0.081 in)
1.25 mm (0.049 in)
0.6 mm (0.024 in)
- 55 C
+ 170 C
Metal Foil
Standard
SMD/SMT
Application: Current Sense
Brand: TE Connectivity / CGS
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: High Power
Part # Aliases: 1-2176776-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLMQ Auto High Power Metal Chip Resistors

TE Connectivity's (TE) / CGS TLMQ Auto High Power Metal Chip Resistors offer a 0.5W to 2W power range, 28.3A maximum overload current, and -55°C to +170°C operating temperature range. These resistors are designed for current sense circuits in power electronic systems and feature an advanced primary overcoat on both their top and bottom sides, offering higher reliability. Small size-to-power ratio, metal foil construction, and AEC-Q200 compliance are additional features provided by the TLMQ resistors. TE / CGS TLMQ Resistors are suitable for power management, switching power supplies, audio, and DC-DC converters.

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.