SQMBW10150RJ

TE Connectivity / CGS
279-SQMBW10150RJ
SQMBW10150RJ

Mfr.:

Description:
Wirewound Resistors - Through Hole SQMB10 150R (WIRE) 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.142

Stock:
1.142 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1,83 €
1,20 € 12,00 €
0,946 € 23,65 €
0,774 € 77,40 €
0,709 € 141,80 €
0,664 € 398,40 €
0,651 € 651,00 €
0,545 € 2.725,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  
150 Ohms
10 W
750 V
5 %
Radial
300 PPM / C
20 mm
10 mm
11 mm
30 mm
- 55 C
+ 155 C
Brand: TE Connectivity / CGS
Lead Diameter: 1 mm
Mounting Style: PCB Mount
Product: Power Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Wirewound
Type: High Power Resistor
Part # Aliases: 5-2176633-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.