SQMB10WBR82J

TE Connectivity / CGS
279-SQMB10WBR82J
SQMB10WBR82J

Mfr.:

Description:
Wirewound Resistors - Through Hole SQMB10 R82 (WIRE) 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,596 € 715,20 €
0,568 € 6.134,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  
820 mOhms
10 W
750 V
5 %
Radial
300 PPM / C
20 mm
10 mm
11 mm
30 mm
- 55 C
+ 155 C
Brand: TE Connectivity / CGS
Lead Diameter: 1 mm
Mounting Style: PCB Mount
Product: Power Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Wirewound
Type: High Power Resistor
Part # Aliases: 2176634-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.