SQBW603R0J

TE Connectivity / CGS
279-SQBW603R0J
SQBW603R0J

Mfr.:

Description:
Wirewound Resistors - Through Hole SQB60 3R0 (WIRE) 5% FASTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1080   Multiples: 180
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,81 € 4.114,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  
3 Ohms
60 W
1 kV
5 %
Lug
300 PPM / C
90 mm
18 mm
70 mm
19 mm
- 55 C
+ 155 C
Brand: TE Connectivity / CGS
Lead Diameter: 6.35 mm
Mounting Style: PCB Mount
Product: Power Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 30
Subcategory: Resistors
Technology: Wirewound
Type: High Power Resistor
Part # Aliases: 1-2176632-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533290000
USHTS:
8533290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SQ Series Cement-Housed High Power Resistors

TE Connectivity/CGS SQ Series Cement-Housed High Power Resistors offer high insulation resistance, low surface temperature, and excellent Temperature Co-efficient Resistor (TCR). These resistors are wound or deposited on a fine non-alkali ceramic core, enclosed in a ceramic case, and sealed with an inorganic silica filler. The SQ series resistors feature 300PPM/°C stable TCR, 70°C on-off cycle for a load life of 1,000 hours, and a -55°C to 155°C operating temperature range. These resistors include inorganic, flame-resistant construction and are ideal for applications where efficient thermal performance is a criterion. The SQ series resistors are used in automotive, appliances, servo drives, and battery energy storage systems.