SQBW5010RJ

TE Connectivity / CGS
279-SQBW5010RJ
SQBW5010RJ

Mfr.:

Description:
Wirewound Resistors - Through Hole SQB50 10R (WIRE) 5% FASTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.038

Stock:
1.038 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,66 € 7,66 €
5,28 € 52,80 €
4,52 € 135,60 €
4,13 € 247,80 €
3,79 € 454,80 €
3,47 € 936,90 €
3,26 € 1.662,60 €
3,06 € 3.121,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
RoHS:  
10 Ohms
50 W
1 kV
5 %
Lug
300 PPM / C
90 mm
19 mm
67 mm
19 mm
- 55 C
+ 155 C
Brand: TE Connectivity / CGS
Lead Diameter: 6.4 mm
Mounting Style: PCB Mount
Product: Power Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 30
Subcategory: Resistors
Technology: Wirewound
Type: High Power Resistor
Part # Aliases: 2-2176631-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.