SMW233RJT

TE Connectivity / CGS
571-SMW233RJT
SMW233RJT

Mfr.:

Description:
Wirewound Resistors - SMD SMW2 33R 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.915

Stock:
8.915 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,662 € 0,66 €
0,431 € 4,31 €
0,328 € 8,20 €
0,294 € 29,40 €
0,257 € 64,25 €
0,234 € 117,00 €
0,186 € 186,00 €
Full Reel (Order in multiples of 2000)
0,186 € 372,00 €
0,166 € 664,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - SMD
RoHS:  
33 Ohms
2 W
300 V
5 %
2616
200 PPM / C
+ 200 C
- 55 C
6740
SMW
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / CGS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Molded Resistors
Height: 3.55 mm
Length: 6.7 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Wirewound
Width: 4 mm
Part # Aliases: 6-1676966-1
Unit Weight: 2,376 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99