SMQF220KJT

TE Connectivity / CGS
279-SMQF220KJT
SMQF220KJT

Mfr.:

Description:
Thin Film Resistors - SMD SMQF2W 20K 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,419 € 4,19 €
0,344 € 34,40 €
0,31 € 77,50 €
0,286 € 143,00 €
Full Reel (Order in multiples of 1000)
0,243 € 243,00 €
0,224 € 1.120,00 €
0,201 € 2.010,00 €
0,20 € 5.000,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
Type SMQ
20 kOhms
5 %
100 PPM / C
4122
10555
10.5 mm (0.413 in)
5.5 mm (0.217 in)
5 mm (0.197 in)
- 55 C
+ 150 C
2 W
500 V
Application: Automotive
Brand: TE Connectivity / CGS
Features: Automotive AEC-Q200, Flame Retardant Coating, Safety
Mounting Style: PCB Mount
Product: Power Resistors
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Part # Aliases: 4-2176619-4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.