RLW73PB2FR047TDF

TE Connectivity / CGS
279-RLW73PB2FR047TDF
RLW73PB2FR047TDF

Mfr.:

Description:
Thick Film Resistors - SMD RLW73P B2 1% R047 200ppm 1k RL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.969

Stock:
1.969 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,402 € 4,02 €
0,311 € 7,78 €
0,26 € 26,00 €
Full Reel (Order in multiples of 1000)
0,184 € 184,00 €
0,175 € 875,00 €
0,164 € 1.640,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
RLW73P
47 mOhms
1.5 W
1 %
200 PPM / C
- 55 C
+ 155 C
1225 (Reversed)
3264 (Reversed)
6.3 mm (0.248 in)
3.1 mm (0.122 in)
High Power
Wide-Side Termination
Brand: TE Connectivity / CGS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Part # Aliases: 2176542-9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99