RLC73PH3AR033FTDG

TE Connectivity / CGS
279-RLC73PH3AR033FT
RLC73PH3AR033FTDG

Mfr.:

Description:
Current Sense Resistors - SMD RLC73PH 3A R033 1% 2K RL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,521 € 5,21 €
0,398 € 9,95 €
0,358 € 35,80 €
0,313 € 78,25 €
0,285 € 142,50 €
0,241 € 241,00 €
Full Reel (Order in multiples of 2000)
0,241 € 482,00 €
0,214 € 856,00 €
0,205 € 1.640,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
RLC73
33 mOhms
1 W
1 %
100 PPM / C
2512
6331
6.35 mm (0.25 in)
3.15 mm (0.124 in)
0.9 mm (0.035 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: TE Connectivity / CGS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Type: Current Sense Resistor
Part # Aliases: 1-2176605-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99