CJB525J15RJ

TE Connectivity / CGS
279-CJB525J15RJ
CJB525J15RJ

Mfr.:

Description:
Wirewound Resistors - Chassis Mount CJB 525W 5% 15R Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,36 € 1.408,32 €
114,37 € 3.202,36 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
15 Ohms
525 W
690 VAC, 1.1 kVDC
5 %
Flange
200 PPM / C
295 mm
90 mm
60 mm
Application: Space Application
Brand: TE Connectivity / CGS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: 2176623-4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

USHTS:
8533290000

CJB Aluminium-Housed Resistors

TE Connectivity's (TE) CJB Aluminium Housed Resistors are constructed using aluminium sections with no need for additional heatsinking. These resistors are designed to absorb high power overloads, which makes them suitable for braking applications, while the high impulse absorption capability makes them an ideal choice for a range of power electronic circuits. Specifications for CJB resistors include 315W to 1700W rated power, 690VAC maximum operating voltage, and an insulation resistance of >20MΩ. TE CJB Resistors feature multiple mounting options and are good for limited space applications, making them compatible for broader use.