3-2176507-1

TE Connectivity / CGS
279-3-2176507-1
3-2176507-1

Mfr.:

Description:
Wirewound Resistors - Chassis Mount CJP 200W 180R 5% Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,28 € 44,28 €
32,25 € 322,50 €
29,01 € 870,30 €
27,45 € 1.372,50 €
26,07 € 2.607,00 €
25,85 € 6.462,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
180 Ohms
200 W
600 VAC, 850 VDC
5 %
Wire Lead
200 PPM / C
165 mm
60 mm
30 mm
- 25 C
+ 250 C
Bulk
Application: Power Supplies, Inverters, Servo Motors
Brand: TE Connectivity / CGS
Features: Aluminium Enclosure
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533290000
USHTS:
8533290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.