2176798-7

TE Connectivity / CGS
279-2176798-7
2176798-7

Mfr.:

Description:
Current Sense Resistors - SMD SVSQ2512 5W R002 1% 5KRL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,337 € 1.348,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
TYPE SVSQ
2 mOhms
5 W
1 %
20 PPM/K
6.35 mm (0.25 in)
3.05 mm (0.12 in)
0.67 mm (0.026 in)
- 65 C
+ 170 C
Flexible (Soft)
SMD/SMT
Application: Current Sense
Brand: TE Connectivity / CGS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistor
Product Type: Current Sense Resistor
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Current Sense Shunt Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99

SVSQ Low-Ohmic Current Sense SMD Shunt Resistors

TE Connectivity's (TE) CGS SVSQ Low-Ohmic Current Sense SMD Shunt Resistors are high-precision, low-ohmic surface-mount (SMD) shunt resistors designed for demanding applications. The SVSQ series features heavy copper connectors that are electron beam welded to a manganin or AC alloy sensing element, allowing these resistors to deliver exceptional long-term stability and low inductance. The TE SVSQ series is compatible with reflow soldering or direct copper welding for flexible and reliable mounting options.

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.