2176740-9

TE Connectivity / CGS
279-2176740-9
2176740-9

Mfr.:

Description:
Planar Resistors - Chassis Mount BDS A 1000W 2R7 10%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 4   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
359,93 € 1.439,72 €
330,37 € 3.964,44 €
315,24 € 8.826,72 €

Similar Product

TE Connectivity / CGS BDSA1K2R7K
TE Connectivity / CGS
Planar Resistors - Chassis Mount BDS A 1000W 2R7 10%
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Planar Resistors - Chassis Mount
RoHS:  
2.7 Ohms
1 kW
2 kVDC
10 %
Screw
200 PPM / C
76.2 mm
76.2 mm
20.26 mm
- 55 C
+ 85 C
BDS
Bulk
Application: Motor Control, Power Semiconductor Balancing
Brand: TE Connectivity / CGS
Features: Low Inductance Resistors
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BDS Thick Film High Power Resistors

TE Connectivity's (TE) BDS Thick Film High Power Resistors deliver 1000W and 2000W power dissipation capability in a 76mm x 76mm case designed for easy mounting. These resistors offer high power density over a wide 500mΩ to 1000Ω impedance range, ±10% resistance tolerance, and 2000VDC maximum operating voltage. The construction features two easy-to-connect terminals and quality materials for enhanced reliability and stability with low partial discharge. The BDS series from TE operates in a -55°C to +85°C temperature range and is ideal for use in high-frequency applications, providing component protection and safety. Typical applications include power semiconductor balancing motor control, inrush current limiting, battery energy storage systems, and semiconductor machinery.