2176503-3

TE Connectivity / CGS
279-2176503-3
2176503-3

Mfr.:

Description:
Wirewound Resistors - Chassis Mount CJP 80W R82 5% Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,89 € 19,89 €
17,10 € 171,00 €
16,49 € 412,25 €
16,29 € 814,50 €
15,44 € 1.544,00 €
14,66 € 3.665,00 €
13,60 € 6.800,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
820 mOhms
80 W
600 VAC, 850 VDC
5 %
Wire Lead
200 PPM / C
140 mm
40 mm
20 mm
- 25 C
+ 250 C
Bulk
Application: Power Supplies, Inverters, Servo Motors
Brand: TE Connectivity / CGS
Features: Aluminium Enclosure
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533290000
USHTS:
8533290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.