2-2176514-7

TE Connectivity / CGS
279-2-2176514-7
2-2176514-7

Mfr.:

Description:
Wirewound Resistors - Chassis Mount CJH 1250W 330R 5% Lead

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
330 Ohms
440 W
600 VAC, 850 VDC
5 %
200 PPM / C
400 mm
67 mm
38 mm
- 25 C
+ 250 C
Bulk
Application: Power Supplies, Inverters, Servo Motors
Brand: TE Connectivity / CGS
Features: Aluminium Enclosure
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533290000
USHTS:
8533290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CJH Chassis Mount Wirewound Resistors

TE Connectivity's (TE) / CGS CJH Chassis Mount Wirewound Resistors are economical and compact aluminum-housed resistors with high electrical stability and reliability. With power ratings up to 5000W and short-term overload up to 10x the rated power, the CJH resistors are suited to a wide range of electrical circuits, including power supplies, inverters, servo motors/drives, and warehouse automation. With high durability and a mineral-filled construction, the CJH components offer high operating temperatures of up to +250°C, which makes the resistors reliable for braking and other pulse applications.