1-2176734-8

TE Connectivity / CGS
279-1-2176734-8
1-2176734-8

Mfr.:

Description:
Wirewound Resistors - Chassis Mount HSHC400 27R 5%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,72 € 79,72 €
66,20 € 662,00 €
60,69 € 1.577,94 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
27 Ohms
400 W
2.5 kVAC/DC
5 %
Screw
50 PPM / C
166 mm
73 mm
42 mm
- 55 C
+ 200 C
HS
Bulk
Application: Balancing Resistor, Braking Resistor, Crowbar, Filter
Brand: TE Connectivity / CGS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 2
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

Type HS Aluminium-Housed Power Resistors

TE Connectivity's CGS type HS aluminium-housed power resistors are extremely stable, high-quality wire wound resistors made from quality materials for optimum reliability and stability. These TE power resistors can dissipate high power in a limited space with a relatively low surface temperature. The aluminium housing in type HS resistors helps to rapidly dissipate power to a specified heat sink. Type HS offers a leading 5W to 500W range of power ratings and is ideal for a wide range of industries.