1-2176732-8

TE Connectivity / CGS
279-1-2176732-8
1-2176732-8

Mfr.:

Description:
Wirewound Resistors - Chassis Mount HSC150S 2R7 5% Screw Terminal

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,90 € 24,90 €
19,80 € 198,00 €
18,28 € 457,00 €
17,28 € 864,00 €
16,22 € 1.622,00 €
15,59 € 3.897,50 €
15,00 € 7.500,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
2.7 Ohms
150 W
2.5 kVAC/DC
5 %
Screw
50 PPM / C
98 mm
48 mm
24 mm
- 55 C
+ 200 C
HS
Bulk
Application: Balancing Resistor, Braking Resistor, Crowbar, Filter
Brand: TE Connectivity / CGS
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 5
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type HS Aluminium-Housed Power Resistors

TE Connectivity's CGS type HS aluminium-housed power resistors are extremely stable, high-quality wire wound resistors made from quality materials for optimum reliability and stability. These TE power resistors can dissipate high power in a limited space with a relatively low surface temperature. The aluminium housing in type HS resistors helps to rapidly dissipate power to a specified heat sink. Type HS offers a leading 5W to 500W range of power ratings and is ideal for a wide range of industries.