1-2176722-9

TE Connectivity / CGS
279-1-2176722-9
1-2176722-9

Mfr.:

Description:
Wirewound Resistors - Chassis Mount VE 45W 68R 5% Solder Lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,71 € 1.685,50 €
32,24 € 3.224,00 €
32,11 € 8.027,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
68 Ohms
45 W
300 V
5 %
Solder Lug
120 PPM / C
76.2 mm
- 55 C
+ 300 C
Type VE
Bulk
Application: Braking, Capacitor Charging and Discharging, Electrical Machinery, In-Rush Limiting
Brand: TE Connectivity / CGS
Diameter: 15.1 mm
Features: Durable Vitreous Enamel Coating, High Load Capacity at Small Dimensions, High Power Dissipation in Free Air
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.