1-2176607-9

TE Connectivity / CGS
279-1-2176607-9
1-2176607-9

Mfr.:

Description:
Current Sense Resistors - SMD RLC73PW 3A R056 1% 1K RL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,582 € 5,82 €
0,474 € 11,85 €
0,365 € 36,50 €
0,319 € 79,75 €
0,29 € 145,00 €
Full Reel (Order in multiples of 1000)
0,266 € 266,00 €
0,23 € 1.150,00 €
0,213 € 2.130,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
RLC73
56 mOhms
1 W
1 %
75 PPM / C
2512
6331
6.35 mm (0.25 in)
3.1 mm (0.122 in)
0.74 mm (0.029 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: TE Connectivity / CGS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Type: Current Sense Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99