1-2176575-4

TE Connectivity / CGS
279-1-2176575-4
1-2176575-4

Mfr.:

Description:
Current Sense Resistors - SMD RLC73PM 2A R068 1% 1K RL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,265 € 2,65 €
0,195 € 4,88 €
0,106 € 10,60 €
0,087 € 21,75 €
0,072 € 36,00 €
Full Reel (Order in multiples of 1000)
0,059 € 59,00 €
0,052 € 260,00 €
0,048 € 480,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
RLC73
68 mOhms
125 mW (1/8 W)
1 %
400 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: TE Connectivity / CGS
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Type: Current Sense Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RLC73 Current Sense Resistors

TE Connectivity's (TE) CGS RLC73 Current Sense Resistors are low ohmic resistors that are cost-effective due to fact they are constructed and terminated without the use of noble metals (Ag /Pd / Ru). These Resistors are fully RoHS compliant and feature power ratings up to 2W and TCRs down to 50ppm/°C in the high-power version. These TE CGS RLC73 Current Sense Resistors also act as current sensors towards ICs for battery charge management and low-voltage power supplies.

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.