1-2176573-3

TE Connectivity / CGS
279-1-2176573-3
1-2176573-3

Mfr.:

Description:
Current Sense Resistors - SMD RLC73PM 2A R062 1% 5K RL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,275 € 2,75 €
0,20 € 5,00 €
0,108 € 10,80 €
0,083 € 20,75 €
0,065 € 32,50 €
0,056 € 56,00 €
Full Reel (Order in multiples of 5000)
0,045 € 225,00 €
0,041 € 410,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
RLC73
62 mOhms
125 mW (1/8 W)
1 %
400 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: TE Connectivity / CGS
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Current Sense Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RLC73 Current Sense Resistors

TE Connectivity's (TE) CGS RLC73 Current Sense Resistors are low ohmic resistors that are cost-effective due to fact they are constructed and terminated without the use of noble metals (Ag /Pd / Ru). These Resistors are fully RoHS compliant and feature power ratings up to 2W and TCRs down to 50ppm/°C in the high-power version. These TE CGS RLC73 Current Sense Resistors also act as current sensors towards ICs for battery charge management and low-voltage power supplies.

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.