1-2176511-4

TE Connectivity / CGS
279-1-2176511-4
1-2176511-4

Mfr.:

Description:
Wirewound Resistors - Chassis Mount CJP 600W 18R 5% Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,71 € 75,71 €
55,99 € 559,90 €
50,67 € 1.520,10 €
49,08 € 2.454,00 €
47,59 € 4.759,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
18 Ohms
600 W
600 VAC, 850 VDC
5 %
Wire Lead
200 PPM / C
335 mm
60 mm
30 mm
- 25 C
+ 250 C
Bulk
Application: Power Supplies, Inverters, Servo Motors
Brand: TE Connectivity / CGS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Features: Aluminium Enclosure
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533290000
USHTS:
8533290000
ECCN:
EAR99