8TK2-48

TE Connectivity / Buchanan
506-8TK2-48
8TK2-48

Mfr.:

Description:
Terminal Block Tools & Accessories 48" X 2.3" SNAPTRACK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminal Block Tools & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DIN Rail
Brand: TE Connectivity / Buchanan
Product Type: Terminal Block Tools & Accessories
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Part # Aliases: 6-1437685-4
Unit Weight: 476,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
KRHTS:
8542321040
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.