V23154Z1006

TE Connectivity / Axicom
655-V23154Z1006
V23154Z1006

Mfr.:

Description:
Relay Sockets & Fixings RELAY SOCKET ACCESS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Relay Sockets & Fixings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Relay Sockets
Solder Lug
Brand: TE Connectivity / Axicom
Current Rating: 5 A
Packaging: Bulk
Product Type: Relay Sockets & Hardware
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: 1393824-5
Unit Weight: 7,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.