V23154Z1005

TE Connectivity / Axicom
655-V23154Z1005
V23154Z1005

Mfr.:

Description:
Relay Sockets & Fixings RELAY SOCKET ACCESS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Relay Sockets & Fixings
RoHS:  
Relay Sockets
Size I
Solder Lug
Brand: TE Connectivity / Axicom
Current Rating: 5 A
Packaging: Bulk
Product Type: Relay Sockets & Hardware
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: 1393824-4
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99