IMB02IGR

TE Connectivity / Axicom
655-IMB02IGR
IMB02IGR

Mfr.:

Description:
Low Signal Relays - PCB IMB02IGR =IM Relay 140 mW 4,5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31
Can Dispatch Immediately
On Order:
1.000
Expected 3/11/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,48 € 6,48 €
5,93 € 59,30 €
5,46 € 136,50 €
5,23 € 261,50 €
5,00 € 500,00 €
4,73 € 1.182,50 €
4,60 € 2.300,00 €
Full Reel (Order in multiples of 1000)
4,56 € 4.560,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Cut Tape
Low Signal Relays
4.5 V
1 Form A
2 A
2 A
Non-Latching
140 mW
Solder Pin
37 dB
0.33 dB
Brand: TE Connectivity / Axicom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Product Type: PCB Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: 2-1462041-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

IMB High Load Signal Relays

TE Connectivity's (TE) IMB High Load Signal Relays are IM products focused on switching higher power load up to 400VDC within the same form, fit, and function of existing IM relays. TE's IMB High Load Signal Relays are tuned to switch power with larger power contacts at +85°C, strongly competing with MOSFET switching capabilities at higher temperatures. Applications include electric vehicle (EV) infotainment, charging/control boxes, industrial sealed, ruggedised applications and consumer applications that are connected internally to high voltages.