IM41SR

TE Connectivity / Axicom
655-IM41SR
IM41SR

Mfr.:

Description:
Low Signal Relays - PCB IM41SR=IM RELAY 100mW 3V BIS short gw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,00 € 3.000,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Low Signal Relays - PCB
Signal Relays
3 VDC
2 Form C (SPDT)
2 A
5 A
Latching
100 mW
Gull Wing Lead
Isolated
IM Relay
Brand: TE Connectivity / Axicom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: 3-1462040-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

USHTS:
8536410020
ECCN:
EAR99