IM01SR

TE Connectivity / Axicom
655-IM01SR
IM01SR

Mfr.:

Description:
Low Signal Relays - PCB IM01SR=IM RELAY 140mW 3V short gw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3.120,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Low Signal Relays - PCB
Signal Relays
3 VDC
2 Form C (SPDT)
2 A
5 A
Latching
140 mW
Gull Wing Lead
Isolated
IM Relay
Brand: TE Connectivity / Axicom
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: 2-1462040-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.