A931F

TE Connectivity / Axicom
655-A931F
A931F

Mfr.:

Description:
Contactors - Electromechanical SPST-NC 600A 28VDC Hartman contactor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
95 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17.902,13 € 17.902,13 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Contactors - Electromechanical
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
1 Form B (SPST-NC)
28 VDC
DC Type
Brand: TE Connectivity / Axicom
Coil Resistance: 17 Ohms
Contact Form: SPST (1 Form B)
Contact Termination: Solder Pin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Chassis Mount
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Part # Aliases: 1616060-1
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
9A991