5-1393817-7

TE Connectivity / Axicom
655-5-1393817-7
5-1393817-7

Mfr.:

Description:
Low Signal Relays - PCB V23003B 44F104

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Low Signal Relays - PCB
RoHS:  
Communications Relays
60 VDC
2 Form C (DPDT-NO, NC)
5 A
Latching
1.45 W
Solder Pin
V23003/Cradle Relay P
Brand: TE Connectivity / Axicom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 5
Subcategory: Relays
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536419090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99