2-1462041-5

TE Connectivity / Axicom
655-2-1462041-5
2-1462041-5

Mfr.:

Description:
Low Signal Relays - PCB IMB03ITS =IM Relay 140 mW 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,90 € 3.900,00 €

Similar Product

TE Connectivity / Axicom IMB03ITS
TE Connectivity / Axicom
Low Signal Relays - PCB IMB03ITS =IM Relay 140 mW 5V

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Low Signal Relays
5 V
1 Form A
2 A
2 A
Non-Latching
140 mW
Solder Pin
37 dB
0.33 dB
IM Relay
Brand: TE Connectivity / Axicom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Product Type: PCB Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
USHTS:
8536490080
ECCN:
EAR99

IMB High Load Signal Relays

TE Connectivity's (TE) IMB High Load Signal Relays are IM products focused on switching higher power load up to 400VDC within the same form, fit, and function of existing IM relays. TE's IMB High Load Signal Relays are tuned to switch power with larger power contacts at +85°C, strongly competing with MOSFET switching capabilities at higher temperatures. Applications include electric vehicle (EV) infotainment, charging/control boxes, industrial sealed, ruggedised applications and consumer applications that are connected internally to high voltages.