1462042-9

TE Connectivity / Axicom
655-1462042-9
1462042-9

Mfr.:

Description:
High Frequency / RF Relays IMC06CGR=IM Relay 140 mW 12V 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14.468
Expected 8/10/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,29 € 4,29 €
3,83 € 38,30 €
3,66 € 91,50 €
3,53 € 176,50 €
3,15 € 315,00 €
3,04 € 760,00 €
3,00 € 1.500,00 €
Full Reel (Order in multiples of 1000)
2,99 € 2.990,00 €
2,92 € 5.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Frequency / RF Relays
RoHS:  
12 VDC
1 Form C (SPDT-NO, NC)
3 A
Gull Wing Lead
5 A
Non-Latching
140 mW
- 18.8 dB
- 0.33 dB
IM Relay
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / Axicom
Coil Current: 11.66 mA
Coil Resistance: 1.029 kOhms
Moisture Sensitive: Yes
Product Type: High Frequency Relays
Factory Pack Quantity: 1000
Subcategory: Relays
VSWR: 1.49
Unit Weight: 21,262 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.