1462042-8

TE Connectivity / Axicom
655-1462042-8
1462042-8

Mfr.:

Description:
Low Signal Relays - PCB IMC03GR=IM Relay 140 mW 5 V 1C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19.750
Expected 6/1/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,04 € 3,04 €
2,85 € 28,50 €
2,68 € 67,00 €
2,55 € 127,50 €
2,37 € 237,00 €
2,30 € 575,00 €
2,28 € 1.140,00 €
Full Reel (Order in multiples of 1000)
2,22 € 2.220,00 €
2,18 € 4.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Cut Tape
MouseReel
Communications Relays
Miniature
5 VDC
1 Form C (SPDT-NO, NC)
2 A
3 A
28.1 mA
Non-Latching
140 mW
Gull Wing Lead
IM Relay
Brand: TE Connectivity / Axicom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410099
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.